Part Details for CLM2C-ACA-CYBA0343 by Cree, Inc.
Overview of CLM2C-ACA-CYBA0343 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2C-ACA-CYBA0343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33Y6566
|
Newark | Smd Lm2-C Series Led -Amber Color,3550-7100Mcd, hue From A3 To A4,tape & Reel |Cree Led CLM2C-ACA-CYBA0343 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90-CLM2C-ACA-CYBA0343CT-ND
|
DigiKey | LED AMBER 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1640 In Stock |
|
$0.2400 / $0.3100 | Buy Now |
DISTI #
CLM2C-ACA-CYBA0343
|
Avnet Silica | SMD LM2-C SERIES LED -AMBER COLOR,3550-7100MCD,HUE FROM A3 TO A4,TAPE & REEL (Alt: CLM2C-ACA-CYBA0343) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LEDP4-CLM2C-ACA1
|
Maritex | LED CREE CLM2C-ACA-CYbA0253 PLCC4, Amber, max 70mA, 3.2x2.8mm, 30°, black body, selection CYbA0253/3550 - 7100 mCd, min. A2-A5, /2300 Min Qty: 1 Package Multiple: 1 | 1916 |
|
$0.2420 / $0.2660 | Buy Now |