There are no models available for this part yet.
Overview of CLM2D-CCC-CZ0C03123 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2D-CCC-CZ0C03123 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CLM2D-CCC-CZ0C03123TR-ND
|
DigiKey | LED CYAN DIFFUSED 4PLCC SMD Min Qty: 2300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1457 / $0.1569 | Buy Now | |
DISTI #
CLM2D-CCC-CZ0C0312
|
Avnet Americas | LED Single Color Cyan 11200mcd 510nm 35mA 4-Pin Surface Mount T/R - Tape and Reel (Alt: CLM2D-CCC-CZ0C0312) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-CLM2DCCCZ0C03123
|
Mouser Electronics | Standard LEDs - SMD Cyan, SMD RoHS: Compliant | 981 |
|
$0.1450 / $0.2000 | Buy Now | |
DISTI #
CLM2D-CCC-CZ0C03123
|
TTI | Standard LEDs - SMD Cyan, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1540 | Buy Now | |
DISTI #
CLM2D-CCC-CZ0C03123
|
Avnet Silica | LED Single Color Cyan 11200mcd 510nm 35mA 4-Pin Surface Mount T/R (Alt: CLM2D-CCC-CZ0C03123) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CLM2D-CCC-CZ0C03123 by Cree, Inc.
Part Data Attributes for CLM2D-CCC-CZ0C03123 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|