Part Details for CLP-103-02-F-D-BE-A-K-FR by Samtec Inc
Overview of CLP-103-02-F-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-103-02-F-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-103-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-103-02-F-D-BE-) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$0.6300 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5800 / $1.2900 | Buy Now | |
DISTI #
CLP-103-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-103-02-F-D-BE-) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$0.6300 / $1.2900 | Buy Now |
DISTI #
CLP-103-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-103-02-F-D-BE-) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$0.6300 / $1.2900 | Buy Now |
DISTI #
000000000006201692
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1125 | 0 |
|
$0.5800 / $1.2900 | Buy Now |
DISTI #
CLP-103-02-F-D-BE-A-K-FR
|
Avnet Abacus | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-103-02-F-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5800 / $1.2900 | Buy Now | |
DISTI #
5fd73a0761bb334fe912d9d4
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1125 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.5800 / $1.2900 | Buy Now |
Part Details for CLP-103-02-F-D-BE-A-K-FR
CLP-103-02-F-D-BE-A-K-FR CAD Models
CLP-103-02-F-D-BE-A-K-FR Part Data Attributes
|
CLP-103-02-F-D-BE-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-103-02-F-D-BE-A-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |