Part Details for CLP-105-02-FM-DH-FR by Samtec Inc
Overview of CLP-105-02-FM-DH-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-105-02-FM-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-105-02-FM-DH-F
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-105-02-FM-DH-F) Min Qty: 1275 Package Multiple: 1275 Container: Reel | 0 |
|
$0.5200 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4800 / $1.3700 | Buy Now | |
DISTI #
CLP-105-02-FM-DH-F
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-105-02-FM-DH-F) Min Qty: 1275 Package Multiple: 1275 Container: Reel | 0 |
|
$0.5200 / $1.3700 | Buy Now |
DISTI #
CLP-105-02-FM-DH-F
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-105-02-FM-DH-F) Min Qty: 1275 Package Multiple: 1275 Container: Reel | 0 |
|
$0.5200 / $1.3700 | Buy Now |
DISTI #
000000000006201773
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1275 | 0 |
|
$0.4800 / $1.3700 | Buy Now |
DISTI #
CLP-105-02-FM-DH-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-105-02-FM-DH-FR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4800 / $1.3700 | Buy Now | |
DISTI #
5fb6560161bb334fe9647cb3
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1275 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.4800 / $1.3700 | Buy Now |
Part Details for CLP-105-02-FM-DH-FR
CLP-105-02-FM-DH-FR CAD Models
CLP-105-02-FM-DH-FR Part Data Attributes
|
CLP-105-02-FM-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-105-02-FM-DH-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |