Part Details for CLP-108-02-F-D-P-FR by Samtec Inc
Overview of CLP-108-02-F-D-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-108-02-F-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-108-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-F-D-P-F) Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.8000 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7400 / $1.8000 | Buy Now | |
DISTI #
CLP-108-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-F-D-P-F) Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.8000 / $1.8000 | Buy Now |
DISTI #
CLP-108-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-F-D-P-F) Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.8000 / $1.8000 | Buy Now |
DISTI #
000000000006201946
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1200 | 0 |
|
$0.7400 / $1.8000 | Buy Now |
DISTI #
CLP-108-02-F-D-P-FR
|
Avnet Abacus | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-F-D-P-FR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7400 / $1.8000 | Buy Now | |
DISTI #
5f902a7de56a714058157d25
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1200 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.7400 / $1.8000 | Buy Now |
Part Details for CLP-108-02-F-D-P-FR
CLP-108-02-F-D-P-FR CAD Models
CLP-108-02-F-D-P-FR Part Data Attributes
|
CLP-108-02-F-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-108-02-F-D-P-FR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |