-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9684
|
Newark | Conn, Rcpt, 56Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:56Contacts, Connector Mounting:Surface Mount, Product Range:Clp Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec CLP-128-02-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 133 |
|
$5.3300 / $6.4300 | Buy Now |
DISTI #
94AH7302
|
Newark | Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel Rohs Compliant: Yes |Samtec CLP-128-02-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4500 / $4.8300 | Buy Now |
DISTI #
612-CLP-128-02-L-D-K-TR-ND
|
DigiKey | CONN RCPT 56POS 0.05 GOLD SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
1365 In Stock |
|
$3.4780 / $5.9600 | Buy Now |
DISTI #
CLP-128-02-L-D-K-T
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 56 Contacts, Surface Mount, CLP - Tape and Reel (Alt: CLP-128-02-L-D-K-T) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0 |
|
$4.7300 / $6.9400 | Buy Now |
DISTI #
200-CLP12802LDKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 1019 |
|
$3.3400 / $6.9400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
500 In Stock |
|
$2.6300 / $6.9400 | Buy Now |
DISTI #
CLP-128-02-L-D-K-T
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 56 Contacts, Surface Mount, CLP - Tape and Reel (Alt: CLP-128-02-L-D-K-T) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0 |
|
$4.7300 / $6.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1350 | 125 |
|
$8.2958 | Buy Now |
DISTI #
000000000005194970
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$4.6300 / $8.1700 | Buy Now |
DISTI #
CLP-128-02-L-D-K-TR
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 56 Contacts, Surface Mount, CLP - Tape and Reel (Alt: CLP-128-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-128-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-128-02-L-D-K-TR
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD,TAPE&REEL PKG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7338 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for CLP-128-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-128-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3122842 | Board Connector | Harwin | CLP-128-02-L-D-K-TR vs M50-3122842 |