-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7550
|
Newark | Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube |Samtec CLP-150-02-S-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $18.8100 | Buy Now |
DISTI #
612-CLP-150-02-S-D-A-K-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6644 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Conn Wire to Board SKT 100 POS 1.27mm Pitch Solder ST SMD - Rail/Tube (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$11.6900 / $16.4900 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$10.7000 / $14.8900 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch - Tape and Reel (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$4.5900 / $7.9000 | Buy Now |
DISTI #
200-CLP15002SDAK
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Claw Dual Socket Strip RoHS: Compliant | 0 |
|
$5.9000 / $14.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $14.8100 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Conn Wire to Board SKT 100 POS 1.27mm Pitch Solder ST SMD - Rail/Tube (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$11.6900 / $16.4900 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$10.7000 / $14.8900 | Buy Now |
DISTI #
CLP-150-02-S-D-A-K
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch - Tape and Reel (Alt: CLP-150-02-S-D-A-K) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$4.5900 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-150-02-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-150-02-S-D-A-K
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.517 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |