Part Details for CLS-M10-2 by PennEngineering (PEM)
Overview of CLS-M10-2 by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS-M10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-CLS-M10-2
|
Mouser Electronics | Screws & Fasteners NUT, PLAIN, STAINLESS RoHS: Compliant | 442 |
|
$1.9800 / $2.8400 | Buy Now |
|
Bisco Industries | 2557 |
|
Buy Now | ||
DISTI #
69891000
|
Verical | Nut Self Clinching M10 X 1.5-THD 17.35mm- HD DIA 11in/16in- HD DIA 0.683in- HD DIA 10.53mm-THK 27in/64in-THK 0.415in-THK Stainless Steel Passivated ASTM A380 Min Qty: 3 Package Multiple: 1 | Americas - 1360 |
|
$3.1970 / $30.4200 | Buy Now |
DISTI #
53849630
|
Verical | Nut Self Clinching M10 X 1.5-THD 17.35mm- HD DIA 11in/16in- HD DIA 0.683in- HD DIA 10.53mm-THK 27in/64in-THK 0.415in-THK Stainless Steel Passivated ASTM A380 Min Qty: 3 Package Multiple: 1 | Americas - 700 |
|
$3.4427 / $30.4200 | Buy Now |
DISTI #
70794745
|
Verical | Nut Self Clinching M10 X 1.5-THD 17.35mm- HD DIA 11in/16in- HD DIA 0.683in- HD DIA 10.53mm-THK 27in/64in-THK 0.415in-THK Stainless Steel Passivated ASTM A380 Min Qty: 3 Package Multiple: 1 | Americas - 497 |
|
$3.4427 / $30.4200 | Buy Now |
DISTI #
PEMCLS-M10-2
|
DB Roberts | Type S SS CLS and CLSS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance. Type SP PEM 300� nuts provide strong load-bearing threads in stainless steel sheets as thin as .030. Types S / SS are recommended for | 15394 |
|
$1.4032 / $1.8804 | Buy Now |