-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P1031
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tape & Reel |Samtec CLT-117-02-FM-D-BE-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.2800 | Buy Now |
DISTI #
CLT-117-02-FM-D-BE-A-K-TR-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD SMD Min Qty: 1175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7093 | Buy Now |
DISTI #
CLT-117-02-FM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-117-02-FM-D-BE) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$3.0100 / $4.0400 | Buy Now |
DISTI #
200-CLT1172FMDBEAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$2.2200 / $2.4700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.5200 / $4.0400 | Buy Now |
DISTI #
000000000001659582
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.0100 / $5.6200 | Buy Now |
DISTI #
CLT-117-02-FM-D-BE-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 34 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-117-02-FM-D-BE-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.5200 / $4.0400 | Buy Now |
DISTI #
5cd8d72acd7c1c4c3823a859
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.5200 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-117-02-FM-D-BE-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-117-02-FM-D-BE-A-K-TR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-117-02-FM-D-BE-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-117-02-FM-D-BE-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-117-L2-F-D-K-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-117-02-FM-D-BE-A-K-TR vs SFMC-117-L2-F-D-K-TR |
E842-812-3402-318 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CLT-117-02-FM-D-BE-A-K-TR vs E842-812-3402-318 |
SQW-117-01-F-D-VS-K-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-117-02-FM-D-BE-A-K-TR vs SQW-117-01-F-D-VS-K-TR |
61671-634 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | CLT-117-02-FM-D-BE-A-K-TR vs 61671-634 |
842-812-3433-318 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CLT-117-02-FM-D-BE-A-K-TR vs 842-812-3433-318 |
842-812-3443-6AAH | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CLT-117-02-FM-D-BE-A-K-TR vs 842-812-3443-6AAH |
3-281775-4 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CLT-117-02-FM-D-BE-A-K-TR vs 3-281775-4 |
G827A341 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CLT-117-02-FM-D-BE-A-K-TR vs G827A341 |
SSM-117-SM-DV-LC-M-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-117-02-FM-D-BE-A-K-TR vs SSM-117-SM-DV-LC-M-TR |
111871-8 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CLT-117-02-FM-D-BE-A-K-TR vs 111871-8 |