Part Details for CLT125F-L20 by Panduit Corp
Overview of CLT125F-L20 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT125F-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3706
|
Newark | Tubing, Slit Corrugated Loom, 32.8Mm, Black, 1/Ea, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:32.8Mm, Length - Metric:15.24M, Length - Imperial:50Ft Rohs Compliant: Yes |Panduit CLT125F-L20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$66.8000 / $75.9700 | Buy Now |
DISTI #
298-13537-ND
|
DigiKey | SLIT WRAP 1.278" X 50' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$68.3497 / $77.1700 | Buy Now |
DISTI #
CLT125F-L20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: CLT125F-L20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0800 | Buy Now |
DISTI #
70C3706
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Bulk (Alt: 70C3706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 22 Partner Stock |
|
$66.8000 / $75.9700 | Buy Now |
DISTI #
644-CLT125F-L20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.5 OD X 1.29 ID 50 FT. RoHS: Compliant | 4 |
|
$64.5100 / $73.4000 | Buy Now |
DISTI #
71020478
|
RS | Corrugated Loom Tubing, Inner Diam 32.5mm, Polyethylene, CLT Series | Panduit CLT125F-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$60.4500 / $67.1700 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
PANCLT125F-L20
|
Heilind Electronics | Corr. Loom Tubing Slit, 1.25 (31.8mm) X | Americas - 0 in Stock |
|
$67.1692 / $87.3200 | Buy Now |
|
Onlinecomponents.com | The corrugated loom tubing slit wall measures 1.25" (31.8mm) x 50' (15.2m). It is black and made of polyethylene. RoHS: Compliant |
20 In Stock 265 Factory Stock |
|
$64.6900 / $102.5900 | Buy Now |
|
Quest Components | 424 |
|
$1.3200 / $3.2000 | Buy Now |