Part Details for CLT150F-X20 by Panduit Corp
Overview of CLT150F-X20 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT150F-X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1543
|
Newark | Split Corrugated Loom, Pe, 39.1Mm, Blk, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:39.1Mm, Length - Metric:3.05M, Length - Imperial:10Ft Rohs Compliant: Yes |Panduit CLT150F-X20 (Alternate Part Number: 07498382897 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$35.1000 / $40.9500 | Buy Now |
DISTI #
61AC6324
|
Newark | Split Corrugated Loom, Pe, 39.1Mm, Blk, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:39.1Mm, Length - Metric:3.05M, Length - Imperial:10Ft, Product Rohs Compliant: Yes |Panduit CLT150F-X20 (Alternate Part Number: 07498382897 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9800 / $40.2100 | Buy Now |
DISTI #
298-10484-ND
|
DigiKey | SLIT WRAP 1.575" X 10' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$36.6327 / $42.5400 | Buy Now |
DISTI #
CLT150F-X20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: CLT150F-X20) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3800 | Buy Now |
DISTI #
67C1543
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Bulk (Alt: 67C1543) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$36.2700 / $40.9500 | Buy Now |
DISTI #
644-CLT150F-X20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tub Slit 1.50 x 10' RoHS: Compliant | 277 |
|
$34.8700 / $38.9400 | Buy Now |
DISTI #
70326712
|
RS | Corrugated loom tubing slit wall, 1.50"X 10 (3.0m), polyethylene, Black | Panduit CLT150F-X20 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: ft. Coil | 1 |
|
$37.8600 / $42.5400 | Buy Now |
DISTI #
PANCLT150F-X20
|
Heilind Electronics | Corr. Loom Tubing Slit, 1.50 (38.1mm) X | Americas - 0 in Stock3 On Order |
|
$36.5625 / $46.8000 | Buy Now |
|
Onlinecomponents.com | Corrugated loom tubing slit wall, 1.50" (38.1mm) x 10' (3.0m), polyethylene. Color: Black RoHS: Compliant |
5 In Stock 548 Factory Stock |
|
$33.4700 / $38.3100 | Buy Now |
DISTI #
CLT150F-X20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: CLT150F-X20) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3800 | Buy Now |