There are no models available for this part yet.
Overview of CLV1A-FKB-CKMQRNRFHBB79353 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLV1A-FKB-CKMQRNRFHBB79353 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8455
|
Newark | Full Rank, Tape & Reel |Cree Led CLV1A-FKB-CKMQRNRFHBB79353 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4130 | Buy Now | |
DISTI #
90-CLV1A-FKB-CKMQRNRFHBB79353CT-ND
|
DigiKey | LED RGB 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3692 / $0.4800 | Buy Now | |
DISTI #
CLV1A-FKB-CKMQRNRF
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLV1A-FKB-CKMQRNRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 48000 |
|
$0.1648 | Buy Now | |
DISTI #
941-CLV1AFKBCKM79353
|
Mouser Electronics | Standard LEDs - SMD RGB LED, SMD, PLCC-4 RoHS: Compliant | 2713 |
|
$0.3690 / $0.4800 | Buy Now | |
DISTI #
82698863
|
Verical | LED Tri-Color Blue / Green / Red 4-Pin PLCC T / R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2317 | Americas - 88000 |
|
$0.3583 | Buy Now | |
DISTI #
84380764
|
Verical | LED Tri-Color Blue / Green / Red 4-Pin PLCC T / R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2430 | Americas - 74000 |
|
$0.5452 | Buy Now | |
DISTI #
77271647
|
Verical | LED Tri-Color Blue / Green / Red 4-Pin PLCC T / R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2336 | Americas - 1748 |
|
$0.2825 / $0.3319 | Buy Now | |
DISTI #
CLV1AFKBCKNRFHB79353
|
TTI | Standard LEDs - SMD RGB LED, SMD, PLCC-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3690 | Buy Now | |
DISTI #
CLV1A-FKB-CKMQRNRFHBB79353
|
Avnet Silica | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R (Alt: CLV1A-FKB-CKMQRNRFHBB79353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S155400602142
|
Chip1Stop | LEDs | 88000 |
|
$0.3583 | Buy Now |
CAD Models for CLV1A-FKB-CKMQRNRFHBB79353 by Cree, Inc.
Part Data Attributes for CLV1A-FKB-CKMQRNRFHBB79353 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
LCC-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-09-20
|
Color
|
RED/GREEN/BLUE
|
Configuration
|
COMMON ANODE, 3 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Luminous Intensity-Nom
|
757.5/1570.0/337.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIPLE COLOR LED
|
Overall Height
|
1.9 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Related Parts for CLV1A-FKB-CKMQRNRFHBB79353
-
CLV1A-FKB-CHMKPEHBB7A363Visible LEDs
-
T495X475M050ATE300Fixed Capacitors
-
71439-0164Headers and Edge Type Connectors
-
CRCW04025R10FKEDFixed Resistors
-
SMBJ30CATransient Suppressors
-
MBRS1100T3GRectifier Diodes
-
1828553Terminals and Terminal Blocks
-
LBMF1608T100KFixed Inductors
-
TM4C1294KCPDTI3Microcontrollers