Part Details for CLV6F-FKB-CQR1XY1H1BB7D3D3 by Cree, Inc.
Overview of CLV6F-FKB-CQR1XY1H1BB7D3D3 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for CLV6F-FKB-CQR1XY1H1BB7D3D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3045
|
Newark | R: Any 1 Intensity Bin From Qr - Vw, Rb G:Any 1 Intensity Bin From Xy To 1B1C, Any 1 Hue From G7-Ga, B: Any 1 Intensity Bin From H To Np, Any 1 Hue From B3-B6, Tape & Reel |Cree Led CLV6F-FKB-CQR1XY1H1BB7D3D3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4240 | Buy Now |
DISTI #
90-CLV6F-FKB-CQR1XY1H1BB7D3D3CT-ND
|
DigiKey | LED RGB 6PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25585 In Stock |
|
$0.3877 / $0.5000 | Buy Now |
DISTI #
CLV6F-FKB-CQR1XY1H
|
Avnet Americas | LED Multi-Color Chip Red/Blue/Green 624nm/540nm/480nm 50mA/35mA/35mA 6-Pin PLCC T/R - Tape and Reel (Alt: CLV6F-FKB-CQR1XY1H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLV6FFKBCQR7D3D3
|
Mouser Electronics | Standard LEDs - SMD RGB LED, SMD, PLCC-6 RoHS: Compliant | 5626 |
|
$0.3870 / $0.5000 | Buy Now |
DISTI #
CLV6FFKBCQY1H1B7D3D3
|
TTI | SMART Global Holdings RGB LED, SMD, PLCC-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3880 | Buy Now |
|
Ameya Holding Limited | 170 |
|
RFQ | ||
DISTI #
CLV6F-FKB-CQR1XY1H1BB7D3D3
|
Avnet Silica | LED Multi-Color Chip Red/Blue/Green 624nm/540nm/480nm 50mA/35mA/35mA 6-Pin PLCC T/R (Alt: CLV6F-FKB-CQR1XY1H1BB7D3D3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |