Part Details for CLVBA-FKA-CA1D181BB7D3D3 by Cree, Inc.
Overview of CLVBA-FKA-CA1D181BB7D3D3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CLVBA-FKA-CA1D181BB7D3D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CLVBA-FKA-CA1D181BB7D3D3CT-ND
|
DigiKey | LED RGB 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4246 / $0.5500 | Buy Now |
DISTI #
CLVBA-FKA-CA1D181B
|
Avnet Americas | R: ANY 1 INTENSITY BIN FROM A (71MCD) - E (224MCD), - Tape and Reel (Alt: CLVBA-FKA-CA1D181B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3347 | Buy Now |
DISTI #
941-CLVBAFKACA1D181B
|
Mouser Electronics | Standard LEDs - SMD RGB SMD RoHS: Compliant | 3844 |
|
$0.3580 / $0.5500 | Buy Now |
DISTI #
CLVBAFKACAD181B7D3D3
|
TTI | SMART Global Holdings RGB SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2980 / $0.3430 | Buy Now |
DISTI #
CLVBA-FKA-CA1D181B
|
Avnet Americas | R: ANY 1 INTENSITY BIN FROM A (71MCD) - E (224MCD), - Tape and Reel (Alt: CLVBA-FKA-CA1D181B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3347 | Buy Now |
DISTI #
CLVBA-FKA-CA1D181B
|
Avnet Americas | R: ANY 1 INTENSITY BIN FROM A (71MCD) - E (224MCD), - Tape and Reel (Alt: CLVBA-FKA-CA1D181B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3347 | Buy Now |
Part Details for CLVBA-FKA-CA1D181BB7D3D3
CLVBA-FKA-CA1D181BB7D3D3 CAD Models
CLVBA-FKA-CA1D181BB7D3D3 Part Data Attributes
|
CLVBA-FKA-CA1D181BB7D3D3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLVBA-FKA-CA1D181BB7D3D3
Cree, Inc.
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 147.5/295.0/74.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES |