Part Details for CLVBA-FKA-CAEDH8BBB7A363 by Cree, Inc.
Overview of CLVBA-FKA-CAEDH8BBB7A363 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CLVBA-FKA-CAEDH8BBB7A363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3705
|
Newark | Led, Hb, Rgb, Smd, 130Mw, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:110°, Lens Shape:Round, Forward Current/Color:R 50Ma, G 25Ma, B 25Ma, Luminous Intensity/Color:R 320Mcd, G 500Mcd, B 160Mcd Rohs Compliant: Yes |Cree Led CLVBA-FKA-CAEDH8BBB7A363 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4160 | Buy Now |
DISTI #
CLVBA-FKA-CAEDH8BBB7A363CT-ND
|
DigiKey | LED RGB DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21981 In Stock |
|
$0.3877 / $0.5000 | Buy Now |
DISTI #
CLVBA-FKA-CAEDH8BBB7A363
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLVBA-FKA-CAEDH8BBB7A363) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3055 | Buy Now |
DISTI #
941-VBAFKACAEDH8B7A3
|
Mouser Electronics | Standard LEDs - SMD 120DG RD/GR/BL BK BD 470,527,620NM RoHS: Compliant | 55395 |
|
$0.3870 / $0.5000 | Buy Now |
DISTI #
CLVBAFKACADH8BB7A363
|
TTI | SMART Global Holdings RGB SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3880 | Buy Now |
DISTI #
CLVBA-FKA-CAEDH8BBB7A363
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLVBA-FKA-CAEDH8BBB7A363) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3055 | Buy Now |
DISTI #
CLVBA-FKA-CAEDH8BBB7A363
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLVBA-FKA-CAEDH8BBB7A363) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3055 | Buy Now |
DISTI #
CLVBA-FKA-CAEDH8BBB7A363
|
Avnet Silica | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R (Alt: CLVBA-FKA-CAEDH8BBB7A363) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for CLVBA-FKA-CAEDH8BBB7A363
CLVBA-FKA-CAEDH8BBB7A363 CAD Models
CLVBA-FKA-CAEDH8BBB7A363 Part Data Attributes
|
CLVBA-FKA-CAEDH8BBB7A363
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLVBA-FKA-CAEDH8BBB7A363
Cree, Inc.
Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 147.5/295.0/74.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES |