Part Details for CLX6F-WKW-V1R2E73 by Cree, Inc.
Overview of CLX6F-WKW-V1R2E73 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for CLX6F-WKW-V1R2E73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3049
|
Newark | Iv - Any 2 Intensity Bin From 1R - 1T, chrom - E7, tape & Reel |Cree Led CLX6F-WKW-V1R2E73 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2760 | Buy Now |
DISTI #
90-CLX6F-WKW-V1R2E73TR-ND
|
DigiKey | LED WARM WHITE 6PLCC SMD Min Qty: 2800 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2954 | Buy Now |
DISTI #
CLX6F-WKW-V1R2E73
|
Avnet Americas | LED Chip White 3000K 210mA 6-Pin PLCC T/R - Tape and Reel (Alt: CLX6F-WKW-V1R2E73) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
$0.2072 / $0.2328 | Buy Now |
DISTI #
941-CLX6FWKWV1R2E73
|
Mouser Electronics | Standard LEDs - SMD White 3000 K, PLCC-67030 - 14400mcd RoHS: Compliant | 0 |
|
$0.2790 / $0.2800 | Order Now |
DISTI #
CLX6F-WKW-V1R2E73
|
TTI | Standard LEDs - SMD White 3000 K, PLCC-67030 - 14400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2770 | Buy Now |
DISTI #
CLX6F-WKW-V1R2E73
|
Avnet Americas | LED Chip White 3000K 210mA 6-Pin PLCC T/R - Tape and Reel (Alt: CLX6F-WKW-V1R2E73) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
$0.2072 / $0.2328 | Buy Now |