Part Details for CM-SCE-TP-1/2-4H-9 by TE Connectivity
Overview of CM-SCE-TP-1/2-4H-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-SCE-TP-1/2-4H-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9921
|
Newark | Cable Id Markers, Marker Type:Tie On Printable Plate, Legend:-, Legend Colour:-, Marker Colour:White, Marker Dimensions:12.7Mm X 50.8Mm, Cable Diameter Max:-, Cable Diameter Min:12.5Mm, Marker Material:Po (Polyolefin), Colour:White Rohs Compliant: Yes |Raychem Te Connectivity CM-SCE-TP-1/2-4H-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 1 |
|
$187.9800 / $301.6000 | Buy Now |
DISTI #
A117004-ND
|
DigiKey | WIRE MARKER CBL TIE 20.3X51.5MM Min Qty: 1 Lead time: 24 Weeks Container: Box |
5461 In Stock |
|
$0.7794 / $1.5000 | Buy Now |
DISTI #
E17344-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Cable Rools/Shrink Tubing (Alt: E17344-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6835 / $0.7717 | Buy Now |
DISTI #
650-CMSCETP1/24H9
|
Mouser Electronics | Wire Labels & Markers HS-MARKER 1/2" WHITE RoHS: Compliant | 0 |
|
$0.6510 / $1.3200 | Order Now |
DISTI #
RYCCM-SCE-TP-1/2-4H-9
|
Heilind Electronics | E17344-000 3-1200929-7 CM-SCE-TP-1/2-4H-9 | Americas - 4687 in Stock |
|
$0.6125 / $0.8749 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Cable Tie - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over Blank Legend / White Color. RoHS: Compliant |
31279 On Order |
|
$0.3843 / $0.5010 | Buy Now |
DISTI #
E17344-000
|
TTI | Wire Labels & Markers CM-SCE-TP-1/2-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5500 / $0.6980 | Buy Now |
DISTI #
E17344-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Cable Rools/Shrink Tubing (Alt: E17344-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6835 / $0.7717 | Buy Now |
DISTI #
E17344-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Cable Rools/Shrink Tubing (Alt: E17344-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6835 / $0.7717 | Buy Now |
DISTI #
RYCCM-SCE-TP-1/2-4H-9
|
Interstate Connecting Components | E17344-000 3-1200929-7 CM-SCE-TP-1/2-4H-9 | 1093 |
|
$0.6125 / $0.8749 | Buy Now |
Part Details for CM-SCE-TP-1/2-4H-9
CM-SCE-TP-1/2-4H-9 CAD Models
CM-SCE-TP-1/2-4H-9 Part Data Attributes
|
CM-SCE-TP-1/2-4H-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM-SCE-TP-1/2-4H-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK MARKER SLEEVE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for CM-SCE-TP-1/2-4H-9
This table gives cross-reference parts and alternative options found for CM-SCE-TP-1/2-4H-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM-SCE-TP-1/2-4H-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E17344-000 | Connector Accessory | TE Connectivity | CM-SCE-TP-1/2-4H-9 vs E17344-000 |