Part Details for CM-SCE-TP-1/4-4H-9 by TE Connectivity
Overview of CM-SCE-TP-1/4-4H-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for CM-SCE-TP-1/4-4H-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9922
|
Newark | Cable Id Markers, Marker Type:Tie On Printable Plate, Legend:-, Legend Colour:-, Marker Colour:White, Marker Dimensions:6.4Mm X 50.8Mm, Cable Diameter Max:12.5Mm, Cable Diameter Min:5.08Mm, Marker Material:Po (Polyolefin) Rohs Compliant: Yes |Raychem Te Connectivity CM-SCE-TP-1/4-4H-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 12 |
|
$132.8600 / $219.9600 | Buy Now |
DISTI #
99AC3898
|
Newark | Cable Marker, Po, 6.4Mm X 50.8Mm, White, Marker Type:Tie On Printable Plate, Legend:-, Legend Colour:-, Marker Colour:White, Marker Dimensions:6.4Mm X 50.8Mm, Cable Diameter Max:12.5Mm, Cable Diameter Min:5.08Mm, Marker Material:Po Rohs Compliant: Yes |Raychem Te Connectivity CM-SCE-TP-1/4-4H-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$111.2300 / $184.8400 | Buy Now |
DISTI #
A105291-ND
|
DigiKey | WIRE MARKER CBL TIE 10.4X51.4MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2580 In Stock |
|
$0.5577 / $1.1200 | Buy Now |
DISTI #
17M9922
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Cable Rools/Shrink Tubing (Alt: 17M9922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$132.8600 / $219.9600 | Buy Now |
DISTI #
768838-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Bag (Alt: 768838-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 1 Days Container: Bag | 0 |
|
$0.4722 / $0.5331 | Buy Now |
DISTI #
650-CMSCETP1/44H9
|
Mouser Electronics | Wire Labels & Markers HS-MARKER 1/4" WHITE RoHS: Compliant | 21754 |
|
$0.2660 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Cable Marker - Printable - 0.41" W x 2.02" L (10.4mm x 51.4mm) Size - 0.200" to 0.492" (5.08mm to 12.50mm) Cable Diameter - White. RoHS: Compliant |
20683 In Stock |
|
$0.2078 / $0.3682 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, MARKING ITEM | 140 |
|
$0.4125 / $0.8250 | Buy Now |
DISTI #
768838-000
|
TTI | Wire Labels & Markers CM-SCE-TP-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 48500 In Stock |
|
$0.2580 / $0.3970 | Buy Now |
DISTI #
17M9922
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Cable Rools/Shrink Tubing (Alt: 17M9922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$132.8600 / $219.9600 | Buy Now |
Part Details for CM-SCE-TP-1/4-4H-9
CM-SCE-TP-1/4-4H-9 CAD Models
CM-SCE-TP-1/4-4H-9 Part Data Attributes
|
CM-SCE-TP-1/4-4H-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM-SCE-TP-1/4-4H-9
TE Connectivity
Connector Accessory, Marking Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |