Part Details for CM0138-000 by TE Connectivity
Overview of CM0138-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CM0138-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM0138-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM0138-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8322 / $20.1332 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$18.4400 | Buy Now |
|
Onlinecomponents.com | 55A1842-14-MST4-9CS2275 RoHS: Compliant | 0 |
|
$18.2300 / $53.5000 | Buy Now |
DISTI #
CM0138-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM0138-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8322 / $20.1332 | Buy Now |
DISTI #
CM0138-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM0138-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8322 / $20.1332 | Buy Now |
DISTI #
RYC55A1842-14-MST4-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1842-14-MST4-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1842-14-MST4-9CS2275 RoHS: Compliant | 0 |
|
$18.2300 / $53.5000 | Buy Now |
Part Details for CM0138-000
CM0138-000 CAD Models
CM0138-000 Part Data Attributes
|
CM0138-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM0138-000
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |