Part Details for CM02X5R152K10AH by KYOCERA Corporation
Overview of CM02X5R152K10AH by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02X5R152K10AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02X5R152K10AH
|
Avnet Asia | Cap Ceramic 0.0015uF 10V X5R 10% SMD 01005 85°C T/R (Alt: CM02X5R152K10AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CM02X5R152K10AH
CM02X5R152K10AH CAD Models
CM02X5R152K10AH Part Data Attributes
|
CM02X5R152K10AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02X5R152K10AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM | |
Size Code | 01005 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.2 mm |
Alternate Parts for CM02X5R152K10AH
This table gives cross-reference parts and alternative options found for CM02X5R152K10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R152K10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL042SB5152KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R152K10AH vs MSASL042SB5152KWNA01 |
MLASL042SB5152KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R152K10AH vs MLASL042SB5152KWNA01 |
CMC-010/152KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02X5R152K10AH vs CMC-010/152KX501005TF |
CMC-010/152KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02X5R152K10AH vs CMC-010/152KX501005WF |