Part Details for CM0407CGA by Dongguan Mentech Optical & Magnetic Co Ltd
Overview of CM0407CGA by Dongguan Mentech Optical & Magnetic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM0407CGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.32mH@10kHz 60m�� 2 SMD Common Mode Filters ROHS | 474 |
|
$0.4859 / $0.9397 | Buy Now |