Part Details for CM04FD241JO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD241JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD241JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3755
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD241JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $6.8600 | Buy Now |
DISTI #
CM04FD241JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1080 | Buy Now |
DISTI #
598-CM04FD241JO3
|
Mouser Electronics | Mica Capacitors 240pF 500V 5% RoHS: Not Compliant | 0 |
|
$6.2500 / $10.2100 | Order Now |
|
Onlinecomponents.com | Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$3.9400 / $7.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 977 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | CM04FD241JO3 | 41 |
|
$6.0938 / $14.0625 | Buy Now |
|
Quest Components | CM04FD241JO3 | 8 |
|
$7.0313 / $14.0625 | Buy Now |
|
Quest Components | CM04FD241JO3 | 23 |
|
$2.1525 / $3.4440 | Buy Now |
|
Quest Components | CM04FD241JO3 | 781 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | CM04FD241JO3 | 7 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for CM04FD241JO3
CM04FD241JO3 CAD Models
CM04FD241JO3 Part Data Attributes:
|
CM04FD241JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04FD241JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Shape | WIRE |