Part Details for CM10-R10P(D3)-01 by Fujikura America Inc
Overview of CM10-R10P(D3)-01 by Fujikura America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM10-R10P(D3)-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Receptacle - 10 Pin - 20 AWG Max. Conductor Size - Individually Waterproof - Solder Contacts - Quick Connect / Bayonet - Panel Mount. |
17 In Stock |
|
$20.6100 / $32.4400 | Buy Now |
|
Master Electronics | Receptacle - 10 Pin - 20 AWG Max. Conductor Size - Individually Waterproof - Solder Contacts - Quick Connect / Bayonet - Panel Mount. |
17 In Stock |
|
$20.6100 / $32.4400 | Buy Now |