-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, 4,6 and 8-Channel, with ESD Protection, WLCSP10, 1.67x1.05, 3500-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2592
|
Newark | Emi Filter, 4,6 And 8-Channel, With Esd Protection/ Dsftp |Onsemi CM1457-04CP Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.1940 | Buy Now |
DISTI #
CM1457-04CPOSCT-ND
|
DigiKey | FILTER LC(PI) 70NH/12.5PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
$0.2337 / $0.4700 | Buy Now |
|
Bristol Electronics | 2899 |
|
RFQ | ||
|
Quest Components | 4 FUNCTIONS, DATA LINE FILTER | 320 |
|
$0.2111 / $0.4524 | Buy Now |
|
Quest Components | 4 FUNCTIONS, DATA LINE FILTER | 2319 |
|
$0.3016 / $0.7540 | Buy Now |
DISTI #
CM1457-04CP
|
Avnet Asia | EMI Filter >40dB Flat Style SMD T/R (Alt: CM1457-04CP) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 17500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | FILTER LC(PI) 70NH/12.5PF SMD | 6970 |
|
$0.2243 / $0.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1457-04CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1457-04CP
onsemi
EMI Filter, 4,6 and 8-Channel, with ESD Protection, WLCSP10, 1.67x1.05, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP10, 1.67x1.05 | |
Package Description | CSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 567BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 12.5 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.685 mm | |
Inductance | 0.07 µH | |
JESD-609 Code | e1 | |
Length | 1.717 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.098 mm |