Part Details for CM200S32.768KDZF-UT by Citizen Finedevice Co Ltd
Overview of CM200S32.768KDZF-UT by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM200S32.768KDZF-UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3794 |
|
RFQ |
Part Details for CM200S32.768KDZF-UT
CM200S32.768KDZF-UT CAD Models
CM200S32.768KDZF-UT Part Data Attributes
|
CM200S32.768KDZF-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM200S32.768KDZF-UT
Citizen Finedevice Co Ltd
Series - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.9mm x 3.7mm x 2.4mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |