Part Details for CM201-32.768KDZFT by Citizen Finedevice Co Ltd
Overview of CM201-32.768KDZFT by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CM201-32.768KDZFT
CM201-32.768KDZFT CAD Models
CM201-32.768KDZFT Part Data Attributes
|
CM201-32.768KDZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM201-32.768KDZFT
Citizen Finedevice Co Ltd
CRYSTAL 32.768 KHZ 12.5PF SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |