-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI Transmitter Port Protection and Interface Device, TSSOP 38, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339579
|
RS | CM2020-00TR, Bi-Directional TVS Diode Array, 38-Pin TSSOP | ON Semiconductor CM2020-00TR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
SMC-CM2020-00TR
|
Sensible Micro Corporation | Ic Hdmi Port Protection 38Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 27 |
|
$2.8871 / $3.1067 | RFQ |
DISTI #
1899032
|
Farnell | DIODE, HDMI, TX PORT, ESD, 38-TSSOP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.5319 / $0.5431 | Buy Now |
|
Win Source Electronics | IC HDMI TX PORT P/I 38-TSSOP | 53600 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM2020-00TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM2020-00TR
onsemi
HDMI Transmitter Port Protection and Interface Device, TSSOP 38, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 38 | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 948AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CM2020-00TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2020-00TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2020-00TR | Consumer Circuit, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | California Micro Devices | CM2020-00TR vs CM2020-00TR |
CM2020-00TS | Consumer Circuit, PDSO38, MO-153BD-1, TSSOP-38 | California Micro Devices | CM2020-00TR vs CM2020-00TS |