Part Details for CM2854-000 by TE Connectivity
Overview of CM2854-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2854-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM2854-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 12AWG 139.7mm Tin Bag - Bulk (Alt: CM2854-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-150-0374 | 0 |
|
$53.6700 / $109.5300 | Buy Now |
DISTI #
CM2854-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 12AWG 139.7mm Tin Bag - Bulk (Alt: CM2854-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CM2854-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 12AWG 139.7mm Tin Bag - Bulk (Alt: CM2854-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006149854
|
Sager | TE Connectivity D-150-0374 | 0 |
|
Buy Now | |
|
Master Electronics | D-150-0374 | 0 |
|
$53.6700 / $109.5300 | Buy Now |