Part Details for CM3032V301R-10 by LAIRD PLC
Overview of CM3032V301R-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM3032V301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8682
|
Newark | Choke, Common, 100Mhz, Smd, 300R, Rated Current:8A, Inductance:-, Product Range:-, Impedance:300Ohm, Common Mode Filter Case:7.62Mm X 8.13Mm X 14.48Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Laird CM3032V301R-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5000 / $5.9500 | Buy Now |
DISTI #
240-2462-1-ND
|
DigiKey | CMC 8A 4LN 300 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4326 In Stock |
|
$2.4872 / $4.8900 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 75 V, 8 A, FERRITE CHIP | 28 |
|
$2.7981 / $5.5962 | Buy Now |
Part Details for CM3032V301R-10
CM3032V301R-10 CAD Models
CM3032V301R-10 Part Data Attributes
|
CM3032V301R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3032V301R-10
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 8 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 14.48 mm | |
JESD-609 Code | e3 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 300 OHM Ω | |
Rated Current | 8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 7.62 mm |
Alternate Parts for CM3032V301R-10
This table gives cross-reference parts and alternative options found for CM3032V301R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3032V301R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3032V301R-10 | Ferrite Chip, 4 Function(s), 75V, 8A, ROHS COMPLIANT PACKAGE-8 | Steward, Inc | CM3032V301R-10 vs CM3032V301R-10 |