Part Details for CM309S3686400ABIT by Citizen Finedevice Co Ltd
Overview of CM309S3686400ABIT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM309S3686400ABIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CRYSTAL UNIT Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom RoHS: Compliant | Europe - 19000 |
|
RFQ |
Part Details for CM309S3686400ABIT
CM309S3686400ABIT CAD Models
CM309S3686400ABIT Part Data Attributes
|
CM309S3686400ABIT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM309S3686400ABIT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.4mm x 4.4mm x 3.6mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |