-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8538
|
Newark | Surface Mount High Frequency Inductor, Cm322522 Series, 10 H, 10%, 1210 [3225 Metric], 36 Mhz Rohs Compliant: Yes |Bourns CM322522-100KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1110 / $0.1120 | Buy Now |
DISTI #
62K3085
|
Newark | Chip Inductor, 10Uh 140Ma 10% 36Mhz, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:36Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cm322522 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CM322522-100KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1342 |
|
$0.1490 / $0.1560 | Buy Now |
DISTI #
02J1438
|
Newark | Inductor, 10Uh, 140Ma, 10%, 36Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:36Mhz, Dc Current Rating:140Ma, Inductor Case Style:1210 [3225 Metric], Product Range:Cm322522 Series Rohs Compliant: Yes |Bourns CM322522-100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 | Buy Now |
DISTI #
CM322522-100KLCT-ND
|
DigiKey | FIXED IND 10UH 140MA 2.1 OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
CM322522-100KL
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 30 MHz, 150 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
CM322522-100KL
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 30 MHz, 150 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
62K3085
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 30 MHz, 150 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 62K3085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1342 Partner Stock |
|
$0.1560 | Buy Now |
DISTI #
652-CM322522-100KL
|
Mouser Electronics | Power Inductors - SMD 10uH 10% Wirewound RoHS: Compliant | 4790 |
|
$0.0950 / $0.2400 | Buy Now |
DISTI #
V72:2272_06247844
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2231 Container: Cut Strips | Americas - 10302 |
|
$0.1039 / $0.1425 | Buy Now |
DISTI #
E02:0323_00006509
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2350 | Europe - 8000 |
|
$0.0956 / $0.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM322522-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |