Part Details for CM322522-1R0KL by Bourns Inc
Overview of CM322522-1R0KL by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM322522-1R0KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0509
|
Newark | Inductor, 1.0Uh, Inductance:1Μh, Product Range:Cm322522 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.69Ohm, Inductance Tolerance:± 10%, Self Rohs Compliant: Yes |Bourns CM322522-1R0KL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1544 |
|
$0.1660 / $0.1740 | Buy Now |
DISTI #
02J1432
|
Newark | Chip Inductor, 1Uh 230Ma 10% 115Mhz, Inductance:1Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:115Mhz, Dc Current Rating:230Ma, Inductor Case Style:1210 [3225 Metric], Product Range:Cm322522 Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns CM322522-1R0KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
38AC0786
|
Newark | Inductor, 1Uh, 10%, Unshielded, Inductance:1Μh, Product Range:Cm322522 Series, Dc Current Rating:230Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Unshielded, Dc Resistance Max:0.7Ohm, Inductance Rohs Compliant: Yes |Bourns CM322522-1R0KL Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1060 / $0.1110 | Buy Now |
DISTI #
CM322522-1R0KLCT-ND
|
DigiKey | FIXED IND 1UH 230MA 690 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4957 In Stock |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
CM322522-1R0KL
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ± 10%, 120 MHz, 400 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-1R0KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0743 / $0.0840 | Buy Now |
DISTI #
CM322522-1R0KL
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ± 10%, 120 MHz, 400 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-1R0KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
652-CM322522-1R0KL
|
Mouser Electronics | Power Inductors - SMD 1uH 10% Wirewound RoHS: Compliant | 7769 |
|
$0.0840 / $0.1500 | Buy Now |
DISTI #
E02:0323_00006511
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2348 | Europe - 10000 |
|
$0.0769 / $0.0833 | Buy Now |
DISTI #
V72:2272_06247854
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 444 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2229 Container: Cut Strips | Americas - 444 |
|
$0.0840 | Buy Now |
DISTI #
70153477
|
RS | Inductor, RF, Ind 1uH, Tol 10%, Cur 230mA, SMT, Case 1210 | Bourns CM322522-1R0KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1050 / $0.1500 | Buy Now |
Part Details for CM322522-1R0KL
CM322522-1R0KL CAD Models
CM322522-1R0KL Part Data Attributes
|
CM322522-1R0KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-1R0KL
Bourns Inc
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |
Alternate Parts for CM322522-1R0KL
This table gives cross-reference parts and alternative options found for CM322522-1R0KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM322522-1R0KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCM1210R-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 | Inductor Supply Inc | CM322522-1R0KL vs LCM1210R-1R0K |