Part Details for CM322522-4R7JL by Bourns Inc
Overview of CM322522-4R7JL by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM322522-4R7JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5503
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CM322522-4R7JL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
118-CM322522-4R7JLCT-ND
|
DigiKey | FIXED IND 4.7UH 165MA 1.5OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8488 In Stock |
|
$0.0840 / $0.1900 | Buy Now |
DISTI #
CM322522-4R7JL
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 1.5 Ohm, ± 5%, 50 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-4R7JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
652-CM322522-4R7JL
|
Mouser Electronics | Power Inductors - SMD CHIP INDUCTOR SMT 4.7uH RoHS: Compliant | 14598 |
|
$0.0820 / $0.3100 | Buy Now |
DISTI #
V36:1790_06247879
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2321 | Americas - 6000 |
|
$0.0574 / $0.0743 | Buy Now |
DISTI #
73196977
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CM322522-4R7JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
DISTI #
69123534
|
Verical | Inductor General Purpose Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2321 | Americas - 6000 |
|
$0.0574 / $0.0588 | Buy Now |
DISTI #
CM322522-4R7JL
|
TTI | Power Inductors - SMD CHIP INDUCTOR SMT 4.7uH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0780 | Buy Now |
DISTI #
CM322522-4R7JL
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 1.5 Ohm, � 5%, 50 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-4R7JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CM322522-4R7JL
CM322522-4R7JL CAD Models
CM322522-4R7JL Part Data Attributes
|
CM322522-4R7JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-4R7JL
Bourns Inc
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |