Part Details for CM4012M00012T8188120 by JWT
Overview of CM4012M00012T8188120 by JWT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM4012M00012T8188120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12MHz 12pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 205 |
|
$0.0585 / $0.1142 | Buy Now |