-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0535
|
Newark | Inductor, 330Uh, 4532 Case, Inductance:330Μh, Product Range:Cm453232 Series, Dc Current Rating:85Ma, High Frequency Inductor Case:1812 [4532 Metric], Inductor Construction:Wirewound, Dc Resistance Max:14Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Bourns CM453232-331KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2360 / $0.3750 | Buy Now |
DISTI #
83R8540
|
Newark | Inductor, 330Uh, 85Ma, 10%, 3.5Mhz, Full Reel, Inductance:330Μh, Dc Resistance Max:14Ohm, Self Resonant Frequency:3.5Mhz, Dc Current Rating:85Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm453232 Series Rohs Compliant: Yes |Bourns CM453232-331KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
CM453232-331KLCT-ND
|
DigiKey | FIXED IND 330UH 85MA 14 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1223 / $0.3500 | Buy Now |
DISTI #
CM453232-331KL
|
Avnet Americas | Wirewound Inductor, 330 uH, 14 Ohm, ± 10%, 3.5 MHz, 85 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-331KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
652-CM453232-331KL
|
Mouser Electronics | Power Inductors - SMD 330uH 10% Wirewound RoHS: Compliant | 65 |
|
$0.1050 / $0.3400 | Buy Now |
DISTI #
E02:0323_00006555
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks Date Code: 2401 | Europe - 9000 |
|
$0.1141 / $0.1327 | Buy Now |
DISTI #
V36:1790_06247938
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Date Code: 2343 | Americas - 500 |
|
$0.1056 / $0.1183 | Buy Now |
DISTI #
70410439
|
RS | CM45 Series Wire-wound SMD Inductor w/ Ferrite Core,330 uH +/-10% 85mA Idc Q:40 | Bourns CM453232-331KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R RoHS: Compliant |
32 In Stock 4000 On Order |
|
$0.1144 / $0.1686 | Buy Now |
DISTI #
79020964
|
Verical | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 9000 |
|
$0.1465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-331KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-331KL
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 14 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |