Part Details for CM5022R151R-10 by Steward, Inc
Overview of CM5022R151R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CM5022R151R-10
CM5022R151R-10 CAD Models
CM5022R151R-10 Part Data Attributes:
|
CM5022R151R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM5022R151R-10
Steward, Inc
Data Line Filter, 8 Function(s), 5A, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) | |
Width | 5.72 mm |