Part Details for CM6032V201R-10 by LAIRD PLC
Overview of CM6032V201R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM6032V201R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8702
|
Newark | Choke, Common, 100Mhz, Smd, 200R, Rated Current:8A, Inductance:-, Product Range:-, Impedance:200Ohm, Common Mode Filter Case:15.24Mm X 8.13Mm X 9.45Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Laird CM6032V201R-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0100 / $5.2400 | Buy Now |
DISTI #
31AC8524
|
Newark | Cmchokebb,4Ck,6032,sm, w Rohs Compliant: Yes |Laird CM6032V201R-10 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.1700 | Buy Now |
DISTI #
240-2468-1-ND
|
DigiKey | CMC 8A 8LN 200 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$2.2034 / $4.3300 | Buy Now |
DISTI #
000000000002586322
|
Sager | Common Mode Chokes / Filters 200ohms 100MHz 8A 4 Chokes SMD Min Qty: 500 | 0 |
|
$2.1600 / $2.6900 | Buy Now |