Part Details for CM6149-104 by API Delevan
Overview of CM6149-104 by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM6149-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12828-ND
|
DigiKey | CMC 100UH 1.6A 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8899 | Buy Now |
DISTI #
807-CM6149-104
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 25% .03ohm Choke SMT Common RoHS: Compliant | 0 |
|
$15.8900 | Order Now |
|
Future Electronics | CM6149 Series 100 uH 1.6 A 30 mOhms SDM Common Mode Choke RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$15.5800 | Buy Now |
DISTI #
CM6149-104
|
TTI | Common Mode Chokes / Filters 100uH 25% .03ohm Choke SMT Common Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$19.7200 / $20.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 209 |
|
$6.4000 / $9.8500 | Buy Now |
Part Details for CM6149-104
CM6149-104 CAD Models
CM6149-104 Part Data Attributes
|
CM6149-104
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6149-104
API Delevan
Data Line Filter, 2 Function(s), 1.6A,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.6 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CM6149-104
This table gives cross-reference parts and alternative options found for CM6149-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM6149-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM6149R-104 | Data Line Filter, 2 Function(s), 1.6A, ROHS COMPLIANT PACKAGE-4 | API Delevan | CM6149-104 vs CM6149R-104 |