-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATA LINE FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-CM7060P701R-10CT-ND
|
DigiKey | CMC 4A 2LN 700 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10153 In Stock |
|
$1.0450 / $2.4200 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
000000000005520675
|
Sager | Common Mode Chokes / Filters 100 MH 4A Min Qty: 10000 | 0 |
|
$1.0600 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM7060P701R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM7060P701R-10
LAIRD PLC
DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 700 OHM Ω | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Width | 6 mm |