Part Details for CM7060W101R-10 by Laird Performance Material
Overview of CM7060W101R-10 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM7060W101R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM7060W101R-10
|
Avnet Americas | Choke, Common Mode, 100 Ohm, 9 A, 7mm x 6mm x 3.8mm - Tape and Reel (Alt: CM7060W101R-10) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7307 / $1.0240 | Buy Now |
DISTI #
739-CM7060W101R-10
|
Mouser Electronics | Common Mode Chokes / Filters Common Node Choke RoHS: Compliant | 0 |
|
$0.9240 / $2.0500 | Order Now |
DISTI #
71600758
|
RS | Common Node Choke, | Laird Performance Materials CM7060W101R-10 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 | RFQ |
DISTI #
CM7060W101R-10
|
Avnet Americas | Choke, Common Mode, 100 Ohm, 9 A, 7mm x 6mm x 3.8mm - Tape and Reel (Alt: CM7060W101R-10) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7307 / $1.0240 | Buy Now |