Part Details for CM72 by Teledyne FLIR
Overview of CM72 by Teledyne FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6840
|
Newark | Ac Clamp Meter, Auto/Manual, 600A, Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Current Measure Ac Max:600A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, No. Of Digits:-Rohs Compliant: Yes |Flir CM72 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CM72EXTECH-ND
|
DigiKey | FLIR COMMERCIAL 600A AC CLAMP ME Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9900 | Buy Now |
|
Onlinecomponents.com | FLIR Commercial 600A AC Clamp Meter |
2 In Stock |
|
$136.4900 / $145.4900 | Buy Now |
DISTI #
2611283
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$243.1014 | Buy Now |
DISTI #
2611283
|
Farnell | AC CLAMP METER, AUTO/MANUAL, 600A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$236.0231 | Buy Now |
|
Master Electronics | FLIR Commercial 600A AC Clamp Meter |
2 In Stock |
|
$136.4900 / $145.4900 | Buy Now |
DISTI #
30836.1
|
TestEquity LLC | Teledyne FLIR CM72 True RMS Clamp Meter | 0 |
|
$149.9900 | Buy Now |
Part Details for CM72
CM72 CAD Models
CM72 Part Data Attributes
|
CM72
Teledyne FLIR
Buy Now
|
Compare Parts:
CM72
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |