Part Details for CM750HG-130R by Mitsubishi Electric
Overview of CM750HG-130R by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CM750HG-130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM750HG-130R
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CM750HG-130R
CM750HG-130R CAD Models
CM750HG-130R Part Data Attributes:
|
CM750HG-130R
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM750HG-130R
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 750A I(C), 6500V V(BR)CES
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 750 A | |
Collector-Emitter Voltage-Max | 6500 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max (Abs) | 10400 W |