Part Details for CM8064601484402 by Intel Corporation
Overview of CM8064601484402 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for CM8064601484402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for CM8064601484402
CM8064601484402 CAD Models
CM8064601484402 Part Data Attributes
|
CM8064601484402
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM8064601484402
Intel Corporation
Microprocessor, 2400MHz, CMOS, PBGA1150, FCLGA-1150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N1150 | |
Low Power Mode | NO | |
Number of Terminals | 1150 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 2400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |