Part Details for CM8066002061300 by Intel Corporation
Overview of CM8066002061300 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CM8066002061300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | XEON DP 10C E5-2618LV4 2.2G 25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CM8066002061300
CM8066002061300 CAD Models
CM8066002061300 Part Data Attributes
|
CM8066002061300
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM8066002061300
Intel Corporation
Microprocessor, 64-Bit, 2200MHz, CMOS, FCLGA-2011
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-09-12 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XBGA-N2011 | |
Low Power Mode | NO | |
Number of Terminals | 2011 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 2200 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |