Part Details for CM8068404196203 by Intel Corporation
Overview of CM8068404196203 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CM8068404196203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | I7-9700E PROCESSOR 12M CACHE UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CM8068404196203
CM8068404196203 CAD Models
CM8068404196203 Part Data Attributes:
|
CM8068404196203
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM8068404196203
Intel Corporation
Microprocessor, 64-Bit, 4400MHz, CMOS, FCLGA-1151
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FCLGA-1151 | |
Reach Compliance Code | compliant | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N1151 | |
Low Power Mode | NO | |
Number of Terminals | 1151 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Speed | 4400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |