Part Details for CM9900-105 by API Delevan
Overview of CM9900-105 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM9900-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4615-ND
|
DigiKey | CMC 1MH 880MA 2LN TH Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2941 | Buy Now |
DISTI #
807-CM9900-105
|
Mouser Electronics | Common Mode Chokes / Filters 1000uH 25% .194ohm RoHS: Not Compliant | 0 |
|
$6.9000 / $7.2900 | Order Now |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for CM9900-105
CM9900-105 CAD Models
CM9900-105 Part Data Attributes:
|
CM9900-105
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM9900-105
API Delevan
Data Line Filter, 2 Function(s), 0.88A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.194 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 21.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 0.88 A | |
Terminal Finish | Tin (Sn) | |
Width | 18.8 mm |