Part Details for CMA1303-0000-000C0B0A40E by Cree, Inc.
Overview of CMA1303-0000-000C0B0A40E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1303-0000-000C0B0A40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3612
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1303-0000-000C0B0A40E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.1900 | Buy Now |
DISTI #
90-CMA1303-0000-000C0B0A40E-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6010 | Buy Now |
DISTI #
CMA1303-0000-000C0B0A40E
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1303-0000-000C0B0A40E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6128 / $1.8688 | Buy Now |
DISTI #
941-CMA1303C0B0A40E
|
Mouser Electronics | High Power LEDs - White White 4000 K 73-CRI, XLamp CMA1303-9V RoHS: Compliant | 89 |
|
$2.0400 / $3.0600 | Buy Now |
DISTI #
CMA1303-000-C0B0A40E
|
TTI | High Power LEDs - White WHITE 4000K 73-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.6000 | Buy Now |
DISTI #
CMA1303-0000-000C0B0A40E
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1303-0000-000C0B0A40E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6128 / $1.8688 | Buy Now |
Part Details for CMA1303-0000-000C0B0A40E
CMA1303-0000-000C0B0A40E CAD Models
CMA1303-0000-000C0B0A40E Part Data Attributes:
|
CMA1303-0000-000C0B0A40E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1303-0000-000C0B0A40E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-30 | |
Optoelectronic Device Type | COB |