Part Details for CMA1306-0000-000N0U0A30H by Cree, Inc.
Overview of CMA1306-0000-000N0U0A30H by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1306-0000-000N0U0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3824
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1306-0000-000N0U0A30H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.4300 | Buy Now |
DISTI #
90-CMA1306-0000-000N0U0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
CMA1306-0000-000N0U0A30H
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1306-0000-000N0U0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $2.9200 | Buy Now |
DISTI #
941-CMA1306N0U0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMA1306-36V RoHS: Compliant | 0 |
|
$3.2000 / $4.8000 | Order Now |
DISTI #
CMA1306-000-N0U0A30H
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.0800 | Buy Now |
DISTI #
CMA1306-0000-000N0U0A30H
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1306-0000-000N0U0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $2.9200 | Buy Now |
DISTI #
CMA1306-0000-000N0U0A30H
|
Avnet Silica | XLamp LED Chip Array Warm White 3000K Tray (Alt: CMA1306-0000-000N0U0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1306-0000-000N0U0A30H
CMA1306-0000-000N0U0A30H CAD Models
CMA1306-0000-000N0U0A30H Part Data Attributes:
|
CMA1306-0000-000N0U0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1306-0000-000N0U0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-11-12 | |
Optoelectronic Device Type | SINGLE COLOR LED |