Part Details for CMA1306-0000-00PF0U0A40G by Cree, Inc.
Overview of CMA1306-0000-00PF0U0A40G by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1306-0000-00PF0U0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMA1306-0000-00PF0U0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
99 In Stock |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
941-CMA13060PF0UA40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp Pro9 Series RoHS: Compliant | 178 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
CMA1306-000-PFU0A40G
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.2000 / $4.0800 | Buy Now |
Part Details for CMA1306-0000-00PF0U0A40G
CMA1306-0000-00PF0U0A40G CAD Models
CMA1306-0000-00PF0U0A40G Part Data Attributes:
|
CMA1306-0000-00PF0U0A40G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1306-0000-00PF0U0A40G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-05-14 | |
Optoelectronic Device Type | SINGLE COLOR LED |