Part Details for CMA1825-0000-000N0H0A40G by Cree, Inc.
Overview of CMA1825-0000-000N0H0A40G by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1825-0000-000N0H0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4649
|
Newark | Led Array, Cob, Neutral Wht, 3557Lm, Cob Colour:Neutral White, Color Rendering Index Max:82, Power Rating:61W, Luminous Flux @ Test:3557Lm, Forward Current @ Test:700Ma, Viewing Angle:115°, Forward Voltage Vf Typ:34.6V, Nominal Cct Rohs Compliant: Yes |Cree Led CMA1825-0000-000N0H0A40G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3000 / $9.6800 | Buy Now |
DISTI #
CMA1825-0000-000N0H0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
43 In Stock |
|
$5.5200 / $8.2800 | Buy Now |
DISTI #
CMA1825-0000-000N0H0A40G
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1825-0000-000N0H0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.3470 / $5.0370 | Buy Now |
DISTI #
941-CMA1825N0H0A40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CMA1825-36V RoHS: Compliant | 1 |
|
$5.5200 / $8.2800 | Buy Now |
DISTI #
CMA1825-000-N0H0A40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.5200 / $7.1600 | Buy Now |
DISTI #
CMA1825-0000-000N0H0A40G
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1825-0000-000N0H0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.3470 / $5.0370 | Buy Now |
DISTI #
CMA1825-0000-000N0H0A40G
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1825-0000-000N0H0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.3470 / $5.0370 | Buy Now |
DISTI #
CMA1825-0000-000N0H0A40G
|
Avnet Silica | XLamp LED Chip Array Neutral White 4000K Tray (Alt: CMA1825-0000-000N0H0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2816582
|
element14 Asia-Pacific | LED ARRAY, COB, NEUTRAL WHT, 3557LM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7151 / $8.6893 | Buy Now |
DISTI #
2816582
|
Farnell | LED ARRAY, COB, NEUTRAL WHT, 3557LM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$6.4704 / $9.0737 | Buy Now |
Part Details for CMA1825-0000-000N0H0A40G
CMA1825-0000-000N0H0A40G CAD Models
CMA1825-0000-000N0H0A40G Part Data Attributes
|
CMA1825-0000-000N0H0A40G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1825-0000-000N0H0A40G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |